
* Images are for reference only
A0800HI-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800HI-08P
- JLCPCB Part #
- C7468720
- Package
- P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x8P 30V 500mA 8 Beige Brass Free Hanging IDC Housing Tin P=0.8mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.2849
50+
$0.2234
150+
$0.1969
500+
$0.1640
2000+
$0.1330
4000+
$0.1242
Related Products
Welcome back, may I help you?