
* Images are for reference only
A2005WR-06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2005WR-06P
- JLCPCB Part #
- C465387
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 250V 2mm 3A 5mm 6 6P 7.2mm PA6T Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0993
150+
$0.0865
1000+
$0.0770
2000+
$0.0695
5000+
$0.0656
Related Products
Welcome back, may I help you?