
* Images are for reference only
C3030WV-F-2X02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C3030WV-F-2X02P
- JLCPCB Part #
- C477066
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 11mm 2 2 250V 2x2P 3mm 3mm 4P 5A 7.36mm Black Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.2666
50+
$0.2107
320+
$0.1868
640+
$0.1570
2560+
$0.1436
5120+
$0.1357
Related Products
Welcome back, may I help you?