
* Images are for reference only
ZE05H-12DP-2V
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- ZE05H-12DP-2V
- JLCPCB Part #
- C17361503
- Package
- SMD
- Description
- -40℃~+125℃ 12P 2 2A 2mm 60V Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 226
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 226
In-stock Item Pricing
Qty Unit Price
1+
$1.4083
10+
$1.1760
30+
$1.0486
250+
$0.9050
500+
$0.8405
1000+
$0.8114
Related Products
Welcome back, may I help you?