This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX6-100P-0.8SV(91)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX6-100P-0.8SV(91)
JLCPCB Part #
C3650129
Package
SMD,P=0.8mm
Description
-55℃~+85℃ 0.8mm 100P 100V 2 500mA Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 11

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $3.9061
10+ $3.8159
30+ $3.7563
100+ $3.6951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons