
* Images are for reference only
HNC2-2.5P-8DSL(02)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HNC2-2.5P-8DSL(02)
- JLCPCB Part #
- C6963689
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+85℃ 1 2.5mm 250V 8P Black Brass Right Angle 弯插,P=2.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5740
200+
$0.6280
500+
$0.6071
1000+
$0.5975
Related Products
Welcome back, may I help you?