
* Images are for reference only
DF3-5S-2DSA(55)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-5S-2DSA(55)
- JLCPCB Part #
- C6601451
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 1 2mm 30V 3A 5.9mm 5P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0732
200+
$0.4287
480+
$0.4142
1000+
$0.4077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?