
* Images are for reference only
HIF4-20P-3.18DSA(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF4-20P-3.18DSA(01)
- JLCPCB Part #
- C17679355
- Package
- Plugin
- Description
- -55℃~+85℃ 10 2 20P 2x10P 3.18mm 3.18mm 300V 3A Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6308
210+
$7.4343
510+
$7.1863
990+
$7.0623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?