CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HIF4-34P-3.18DSA(01)
HIF4-34P-3.18DSA(01)
Extended
* Images are for reference only

HIF4-34P-3.18DSA(01)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
HIF4-34P-3.18DSA(01)
JLCPCB Part #
C17422097
Package
Plugin
Description
-55℃~+85℃ 17 2 2x17P 3.18mm 3.18mm 300V 34P 3A Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating300V
Pitch3.18mm
Number of Pins34P
Current Rating3A
Contact MaterialPhosphor bronze
Row Spacing3.18mm
Pins Structure2x17P
Mounting TypeThrough Hole
Number of PINs Per Row17
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HIF4-34P-3.18DSA(01)
HIF4-34P-3.18DSA(01)

* Images are for reference only

HIF4-34P-3.18DSA(01)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF4-34P-3.18DSA(01)
JLCPCB Part #
C17422097
Package
Plugin
Description
-55℃~+85℃ 17 2 2x17P 3.18mm 3.18mm 300V 34P 3A Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF4-34P-3.18DSA(01)

* Images are for reference only

HIF4-34P-3.18DSA(01)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF4-34P-3.18DSA(01)
JLCPCB Part #
C17422097
Package
Plugin
Description
-55℃~+85℃ 17 2 2x17P 3.18mm 3.18mm 300V 34P 3A Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF4-34P-3.18DSA(01) Specifications

HIF4-34P-3.18DSA(01) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating300V
Pitch3.18mm
Number of Pins34P
Current Rating3A
Contact MaterialPhosphor bronze
Row Spacing3.18mm
Pins Structure2x17P
Mounting TypeThrough Hole
Number of PINs Per Row17
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF4-34P-3.18DSA(01). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIF4-34P-3.18DSA(01) Documents

HIF4-34P-3.18DSA(01) datasheets or manufacturer documentation.

Datasheet: HIF4-34P-3.18DSA(01) Datasheet (PDF)

HIF4-34P-3.18DSA(01) Schematic Symbol & PCB Footprint

The HIF4-34P-3.18DSA(01) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.