
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 300V | |
| Pitch | 3.18mm | |
| Number of Pins | 40P | |
| Current Rating | 3A | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 3.18mm | |
| Pins Structure | 2x20P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIF4-40P-3.18DSA(01) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 300V | |
| Pitch | 3.18mm | |
| Number of Pins | 40P | |
| Current Rating | 3A | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 3.18mm | |
| Pins Structure | 2x20P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF4-40P-3.18DSA(01). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIF4-40P-3.18DSA(01) datasheets or manufacturer documentation.
Datasheet: HIF4-40P-3.18DSA(01) Datasheet (PDF)
The HIF4-40P-3.18DSA(01) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.