
* Images are for reference only
HIF4G-40P-3.18DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF4G-40P-3.18DSA
- JLCPCB Part #
- C17355167
- Package
- Plugin
- Description
- -55℃~+85℃ 2 20 2x20P 3.18mm 3.18mm 300V 3A 40P Phosphor bronze Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3744
195+
$6.1343
495+
$5.9308
1005+
$5.8290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?