This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF4A-24P-3.18DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF4A-24P-3.18DSA
JLCPCB Part #
C17447771
Package
Plugin
Description
-55℃~+85℃ 12 2 24P 2x12P 3.18mm 300V 3A 6.35mm Phosphor bronze Through Hole 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9417
200+ $5.1651
480+ $4.9923
1000+ $4.9067

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons