
* Images are for reference only
ZE05-20DP-2H
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- ZE05-20DP-2H
- JLCPCB Part #
- C7471572
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 2 20P 2A、5A 2mm 60V Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$3.1744
10+
$3.1036
30+
$3.0569
100+
$3.0102
Related Products
Welcome back, may I help you?