
* Images are for reference only
HIF3H-6SA-2.54DSA(61)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-6SA-2.54DSA(61)
- JLCPCB Part #
- C3743076
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 1 1x6P 2.54mm 2.54mm 300V 3A 6 6P PBT Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 315
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3700
315+
$0.5307
630+
$0.5114
945+
$0.5033
Related Products
Welcome back, may I help you?