This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF3BA-20PA-2.54DSA(72)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3BA-20PA-2.54DSA(72)
JLCPCB Part #
C17637475
Package
Plugin
Description
-55℃~+85℃ 10 2 2.54mm 2.54mm 200V 20P 2x10P 3A Brass Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 140

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3282
140+ $2.1255
560+ $2.0544
980+ $2.0205

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons