
* Images are for reference only
DF1BZ-11P-2.5DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-11P-2.5DSA
- JLCPCB Part #
- C17402436
- Package
- Plugin
- Description
- -35℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 3A Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
1000+
$0.1737
2500+
$0.1678
5000+
$0.1650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →