
* Images are for reference only
FH12-53S-0.5SH(55)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH12-53S-0.5SH(55)
- JLCPCB Part #
- C3169603
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃、-40℃~+105℃ 0.3mm 0.5mm、2mm 2mm 53P Bottom Contact Gold、Gold Hinged Lid Phosphor bronze、Brass Surface Mount, Right Angle、Surface Mount,Vertical SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1408
10+
$3.0682
30+
$3.0198
100+
$2.9714
Related Products
Welcome back, may I help you?