This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF63R-2P-3.96DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF63R-2P-3.96DSA
JLCPCB Part #
C17197208
Package
Plugin
Description
-55℃~+105℃ 1 14A 1x2P 2 2P 3.96mm 600V Brass Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4994
200+ $0.1991
500+ $0.1927
1000+ $0.1895

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons