
* Images are for reference only
DF3-4S-2DSA(55)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-4S-2DSA(55)
- JLCPCB Part #
- C6224917
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 1 2mm 30V 3A 4P 5.9mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0269
192+
$0.4102
480+
$0.3972
1008+
$0.3892
Welcome back, may I help you?