This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF5A-16DP-5DSA(35)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF5A-16DP-5DSA(35)
JLCPCB Part #
C17540670
Package
Plugin
Description
-35℃~+85℃ 15mm 2 2x8P 5mm 5mm 8 8P Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5686
200+ $0.6262
500+ $0.6053
1000+ $0.5957

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons