
* Images are for reference only
DF5A-12DP-5DSA(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF5A-12DP-5DSA(35)
- JLCPCB Part #
- C17550163
- Package
- Plugin
- Description
- -35℃~+85℃ 12P 2 2x6P 500V 5mm 5mm 6 7A Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.1854
10+
$0.9905
30+
$0.8826
100+
$0.7618
500+
$0.7071
1000+
$0.6829
Welcome back, may I help you?