
* Images are for reference only
A2-16PA-2.54DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- A2-16PA-2.54DSA(71)
- JLCPCB Part #
- C7207907
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 1 16P 2.54mm 200V 3A Black Brass Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3186
200+
$0.9252
500+
$0.8945
1000+
$0.8800
Welcome back, may I help you?