
* Images are for reference only
DF57H-5P-1.2V(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF57H-5P-1.2V(21)
- JLCPCB Part #
- C597950
- Package
- SMD,P=1.2mm
- Description
- 1 1.2mm 100V 1x5P 3A 5 5P Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4511
10+
$0.4414
30+
$0.4333
100+
$0.4269
Related Products
Welcome back, may I help you?