
* Images are for reference only
HIF3BA-26PA-2.54DSA(72)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3BA-26PA-2.54DSA(72)
- JLCPCB Part #
- C17200401
- Package
- Plugin
- Description
- -55℃~+85℃ 13 2 2.54mm 2.54mm 200V 26P 2x13P 3A Brass Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0929
240+
$2.0333
480+
$1.9643
960+
$1.9305
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?