
* Images are for reference only
DF65-6P-1.7V(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF65-6P-1.7V(21)
- JLCPCB Part #
- C3018553
- Package
- SMD,P=1.7mm
- Description
- -40℃~+105℃ 1 1.7mm 1.8mm 12.9mm 1x6P 6.2mm 6P Brass Surface Mount,Vertical Tin SMD,P=1.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3114
10+
$1.9752
30+
$1.7629
100+
$1.5474
500+
$1.4493
1000+
$1.4074
2000+
$1.3914
4000+
$1.3801
Related Products