
* Images are for reference only
DF51K-30DP-2DSA(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-30DP-2DSA(805)
- JLCPCB Part #
- C17523124
- Package
- Plugin
- Description
- 11.9mm 15 15.2mm 2 2mm 2x15P 30P 8.75mm Black Brass PBT Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.6026
10+
$2.2220
30+
$1.9844
100+
$1.7404
500+
$1.6296
1000+
$1.5831
Welcome back, may I help you?