
* Images are for reference only
DF51K-16DP-2DS(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-16DP-2DS(805)
- JLCPCB Part #
- C17698051
- Package
- Plugin
- Description
- 11.9mm 16P 19.2mm 2 2mm 2mm 2x8P 8 8.75mm Black Brass Gold PBT Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.2095
10+
$1.8865
30+
$1.6846
150+
$1.4779
450+
$1.3842
1050+
$1.3438
Welcome back, may I help you?