This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF51K-10DP-2DS(805)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF51K-10DP-2DS(805)
JLCPCB Part #
C17441717
Package
Plugin
Description
-55℃~+105℃ 10P 11.9mm 13.2mm 2 250V 2mm 2mm 2x5P 5 8.75mm Black Brass Gold Right Angle UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 54

Minimum: 1

Full Reel: 230

$0.01

Add To List

Available Order Qty: 41

In-stock Item Pricing

Qty Unit Price
1+ $1.4599
10+ $1.2198
30+ $1.0877
230+ $0.9378
460+ $0.8718
920+ $0.8412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons