
* Images are for reference only
DF51A-8DP-2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51A-8DP-2DSA
- JLCPCB Part #
- C17238112
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 2 250V 2A 2mm 2mm 2x4P 4 8P Black Brass PBT Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$0.4446
10+
$0.3560
30+
$0.3174
100+
$0.2690
500+
$0.2481
1000+
$0.2352
Related Products
Welcome back, may I help you?