This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1BZ-30DP-2.5DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1BZ-30DP-2.5DSA
JLCPCB Part #
C17353712
Package
Plugin
Description
-35℃~+85℃ 2 2.5mm 2.5mm 250V 30P 3A Brass Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2379
200+ $0.8929
500+ $0.8639
1000+ $0.8493

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons