This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF51A-4DP-2DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF51A-4DP-2DSA
JLCPCB Part #
C17407689
Package
Plugin
Description
-55℃~+105℃ 2 2 250V 2A 2mm 2mm 2x2P 4P Black Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.1405
50+ $0.1374
200+ $0.1353
500+ $0.1334

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons