
* Images are for reference only
DF50-50DP-1H(76)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF50-50DP-1H(76)
- JLCPCB Part #
- C17363006
- Package
- SMD
- Description
- -35℃~+85℃ 100V 1A 1mm 2 25 2x25P 50P Brass Gold LCP Surface Mount, Right Angle SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1786
200+
$2.0666
600+
$1.9974
1200+
$1.9635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?