
* Images are for reference only
DF3-7S-2DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-7S-2DSA(25)
- JLCPCB Part #
- C5668409
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 1 2mm 30V 3A 5.9mm 7P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2693
210+
$0.5074
510+
$0.4897
990+
$0.4817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?