
* Images are for reference only
DF3-9S-2DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-9S-2DSA(25)
- JLCPCB Part #
- C5623501
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 1 2mm 30V 3A 5.9mm 9P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7404
192+
$0.6952
504+
$0.6711
1008+
$0.6599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?