This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1EG-2P-2.5DSA(35)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1EG-2P-2.5DSA(35)
JLCPCB Part #
C17403293
Package
Plugin
Description
-35℃~+85℃ 2.5mm 250V 3A 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5388
200+ $0.2162
500+ $0.2081
1000+ $0.2049

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons