
* Images are for reference only
A3C-32P-2DSA(30)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- A3C-32P-2DSA(30)
- JLCPCB Part #
- C6115415
- Package
- Plugin,P=2mm
- Description
- -55℃~+85℃ 2 200V 2A 2mm 2mm 32P Black Brass Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2319
200+
$1.6886
500+
$1.6324
1000+
$1.6051
Welcome back, may I help you?