CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HIF3H-50PB-2.54DSA(75)
HIF3H-50PB-2.54DSA(75)
Extended
* Images are for reference only

HIF3H-50PB-2.54DSA(75)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3H-50PB-2.54DSA(75)
JLCPCB Part #
C5649381
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 2 2.54mm 2.54mm 2x25P 3.5mm 300V 3A 4.5mm 50P 7mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating (Max)300V
Insulation Height4.5mm
Length of End Connection Pin3.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins50P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x25P
Length of Mating Pin7mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HIF3H-50PB-2.54DSA(75)
HIF3H-50PB-2.54DSA(75)

* Images are for reference only

HIF3H-50PB-2.54DSA(75)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF3H-50PB-2.54DSA(75)
JLCPCB Part #
C5649381
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 2 2.54mm 2.54mm 2x25P 3.5mm 300V 3A 4.5mm 50P 7mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF3H-50PB-2.54DSA(75)

* Images are for reference only

HIF3H-50PB-2.54DSA(75)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF3H-50PB-2.54DSA(75)
JLCPCB Part #
C5649381
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 2 2.54mm 2.54mm 2x25P 3.5mm 300V 3A 4.5mm 50P 7mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF3H-50PB-2.54DSA(75) Specifications

HIF3H-50PB-2.54DSA(75) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating (Max)300V
Insulation Height4.5mm
Length of End Connection Pin3.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins50P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x25P
Length of Mating Pin7mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF3H-50PB-2.54DSA(75). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIF3H-50PB-2.54DSA(75) Documents

HIF3H-50PB-2.54DSA(75) datasheets or manufacturer documentation.

Datasheet: HIF3H-50PB-2.54DSA(75) Datasheet (PDF)

HIF3H-50PB-2.54DSA(75) Schematic Symbol & PCB Footprint

The HIF3H-50PB-2.54DSA(75) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.