
* Images are for reference only
DF3EA-5P-2H(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3EA-5P-2H(21)
- JLCPCB Part #
- C17505733
- Package
- SMD
- Description
- -55℃~+105℃ 1 1x5P 250V 2mm 3A 5 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9260
200+
$0.3695
500+
$0.3582
1000+
$0.3517
Welcome back, may I help you?