
* Images are for reference only
HIF3H-16DA-2.54DSA(75)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-16DA-2.54DSA(75)
- JLCPCB Part #
- C5729524
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 16P 2 2.54mm 2.54mm 300V 3A 9.5mm Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0017
175+
$2.3952
525+
$2.3145
1050+
$2.2757
Related Products
Welcome back, may I help you?