
* Images are for reference only
DF33C-2P-3.3DSA(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF33C-2P-3.3DSA(24)
- JLCPCB Part #
- C17574705
- Package
- Plugin
- Description
- -35℃~+85℃ 1 11.5mm 1x2P 2 2P 3.3mm 5.4mm 500V 5A 8.4mm Brass Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 135
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.4062
10+
$0.3966
30+
$0.3918
135+
$0.3853
Welcome back, may I help you?