
* Images are for reference only
DF33C-3P-3.3DSA(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF33C-3P-3.3DSA(24)
- JLCPCB Part #
- C17199999
- Package
- Plugin
- Description
- -35℃~+85℃ 1 11.5mm 11.7mm 1x3P 3 3.3mm 3P 5.4mm 500V 5A Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3138
190+
$0.1253
475+
$0.1211
1045+
$0.1190
Related Products