This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1-16P-2.5DSA(05)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1-16P-2.5DSA(05)
JLCPCB Part #
C17467171
Package
Plugin
Description
-30℃~+85℃ 1 16 16P 1x16P 2.5mm 250V 3A 6mm 7.5mm Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7819
200+ $0.3131
500+ $0.3019
1000+ $0.2970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons