
* Images are for reference only
DF1-13P-2.5DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1-13P-2.5DSA(05)
- JLCPCB Part #
- C17308424
- Package
- Plugin
- Description
- -30℃~+85℃ 13P 2.5mm 250V 3A Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
200+
$0.2948
500+
$0.2851
1000+
$0.2803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?