
* Images are for reference only
DF1-11P-2.5DS(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1-11P-2.5DS(05)
- JLCPCB Part #
- C17344186
- Package
- Plugin
- Description
- 1 11 11P 1x11P 2.5mm 6mm 7.5mm Brass Light brown Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9216
200+
$0.3687
500+
$0.3558
1000+
$0.3494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?