
* Images are for reference only
61201022021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61201022021
- JLCPCB Part #
- C17403491
- Package
- Plugin
- Description
- -40℃~+125℃ 2 2.54mm Copper alloy Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2277
156+
$0.4904
468+
$0.4744
936+
$0.4664
Related Products
Welcome back, may I help you?