
* Images are for reference only
DF1B-4P-2.5DS(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1B-4P-2.5DS(01)
- JLCPCB Part #
- C7427034
- Package
- Push-Pull,P=2.5mm
- Description
- -35℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 4 4P 5.7mm Brass Right Angle UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
10+
$0.3147
30+
$0.3099
100+
$0.3035
Related Products
Welcome back, may I help you?