This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF11-10DEP-2A

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF11-10DEP-2A
JLCPCB Part #
C17637141
Package
-
Description
-30℃~+85℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 Brass Through Hole Tin - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7851
200+ $0.3147
500+ $0.3035
1000+ $0.2987

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons