
* Images are for reference only
DF13-7P-1.25V(76)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-7P-1.25V(76)
- JLCPCB Part #
- C17473350
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x7P 7 7P Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9523
216+
$0.3803
504+
$0.3674
1008+
$0.3610
Welcome back, may I help you?