This website requires JavaScript.
no-image

* Images are for reference only

DF13-4P-1.25V(76)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13-4P-1.25V(76)
JLCPCB Part #
C17429738
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x4P 4 4P Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7993
196+ $0.3184
490+ $0.3088
980+ $0.3040

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons