
* Images are for reference only
DF13-6P-1.25DSA(76)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-6P-1.25DSA(76)
- JLCPCB Part #
- C17386913
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x6P 6 6P Brass PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 52
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1514
208+
$0.8590
520+
$0.8301
988+
$0.8156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?